Part Details for OC1000 by Teledyne Cougar Inc
Overview of OC1000 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for OC1000
OC1000 CAD Models
OC1000 Part Data Attributes:
|
OC1000
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
OC1000
Teledyne Cougar Inc
Oscillator, 500MHz Min, 1000MHz Max, 1000MHz Nom
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Frequency-Nom | 1000 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V |