Part Details for OD151JE by Ohmite Mfg Co
Overview of OD151JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD151JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5093
|
Newark | Carbon Resistor, 150 Ohm, 250Mw, 5%, Resistance:150Ohm, Product Range:Od Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD151JE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459 |
|
$0.2920 / $0.9260 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 150 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
1512 In Stock |
|
$0.2757 / $0.6700 | Buy Now |
DISTI #
51655220
|
Verical | Res Carbon Composition 150 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1136 | Americas - 1400 |
|
$0.4216 / $0.9306 | Buy Now |
DISTI #
Ohmite Mfg. OD151JE
|
PEI Genesis | Fix Res CC 0.25W 150ohm | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 97 |
|
RFQ | |
|
Master Electronics | Res Carbon Composition 150 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
1512 In Stock |
|
$0.2757 / $0.6700 | Buy Now |
Part Details for OD151JE
OD151JE CAD Models
OD151JE Part Data Attributes
|
OD151JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD151JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 150ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD151JE
This table gives cross-reference parts and alternative options found for OD151JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD151JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07151JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD151JE vs RCR07151JM |