Part Details for OD511J by Ohmite Mfg Co
Overview of OD511J by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD511J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1138
|
Newark | Res Carbon Composition 510 Ohm 5%/Ohmite Manufacturing |Ohmite OD511J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 510 Ohm 5% 0.25W(1/4W) Molded AXL |
146 Partner Stock |
|
$0.3539 / $0.6528 | Buy Now |
|
Master Electronics | Res Carbon Composition 510 Ohm 5% 0.25W(1/4W) Molded AXL |
146 Partner Stock |
|
$0.3539 / $0.6528 | Buy Now |
Part Details for OD511J
OD511J CAD Models
OD511J Part Data Attributes
|
OD511J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD511J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD511J
This table gives cross-reference parts and alternative options found for OD511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G511JS | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD511J vs RCR07G511JS |
RCR07511JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD511J vs RCR07511JS |
CB5115 | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD511J vs CB5115 |
RCR07511JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD511J vs RCR07511JP |
RC07GF511J | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD511J vs RC07GF511J |
RCR07511JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD511J vs RCR07511JR |