-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AH2585
|
Newark | Axial Fan, Ball, 25Cfm, 30Db, 1.8W, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:25Cfm, Noise Rating:30Dba, Power Rating:1.8W, Ip Rating:Ip68 Rohs Compliant: Yes |Orion Fans OD6025-12HBIP68 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$12.6300 | Buy Now |
|
DISTI #
1053-1855-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
717 In Stock |
|
$12.1125 / $18.1000 | Buy Now |
|
DISTI #
670-OD6025-12HBIP68
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25CFM, 1.8W, 0.15A, 30dBA, Ball, Wire, IP68 RoHS: Compliant | 432 |
|
$12.1100 / $16.8300 | Buy Now |
|
DISTI #
71732501
|
RS | DC FAN, IP68, 12V,25CFM, 30DB, 4000RPM, 60X60X25MM, OD8032 IP68 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 |
|
$8.4000 | Buy Now |
|
|
Onlinecomponents.com | DC Fan - 12V - 60 x 60 x 25mm - 0.15W - 25CFM - 4000RPM - 30dB - IP68 COO: Taiwan RoHS: Compliant | 0 |
|
$11.6900 / $16.7100 | Buy Now |
|
|
Powell Electronics | DC FANS Min Qty: 1 | 2 |
|
$29.6000 / $35.8900 | Buy Now |
|
|
Neutron USA | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25CFM, 1.8W, 30dBA, 4000RPM, Ball Bearing, Wire Leads, IP68 Rated | 50 |
|
$74.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy