Part Details for OD750JE by Ohmite Mfg Co
Overview of OD750JE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD750JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-OD750JE-ND
|
DigiKey | RES 75 OHM 5% 1/4W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1562 In Stock |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 75 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
1454 In Stock |
|
$0.2784 / $0.4080 | Buy Now |
DISTI #
51691051
|
Verical | Res Carbon Composition 75 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1832 | Americas - 1400 |
|
$0.3949 / $0.5304 | Buy Now |
|
Master Electronics | Res Carbon Composition 75 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
1454 In Stock |
|
$0.2784 / $0.4080 | Buy Now |
Part Details for OD750JE
OD750JE CAD Models
OD750JE Part Data Attributes
|
OD750JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD750JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD750JE
This table gives cross-reference parts and alternative options found for OD750JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD750JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OD750J | Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OD750JE vs OD750J |
RCR07G750JM | Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs RCR07G750JM |
RCR07750JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs RCR07750JM |
RCR07G750JP | Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs RCR07G750JP |
RCR07G750JS | Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs RCR07G750JS |
RCR07750JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 75ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs RCR07750JP |
CB7505 | Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs CB7505 |
RC07GF750J | Fixed Resistor, Carbon Composition, 0.25W, 75ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD750JE vs RC07GF750J |