Part Details for OD754J by Ohmite Mfg Co
Overview of OD754J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD754J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1144
|
Newark | Ohmite Manufacturing |Ohmite OD754J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 750K Ohm 5% 0.25W(1/4W) Molded AXL |
2850 Partner Stock |
|
$0.7260 / $1.1600 | Buy Now |
DISTI #
17199008
|
Verical | Res Carbon Composition 750K Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Not Compliant Min Qty: 196 Package Multiple: 1 | Americas - 2850 |
|
$0.3200 | Buy Now |
DISTI #
Ohmite Mfg. OD754J
|
PEI Genesis | Fix Res CC 0.25W 750000ohm | 2850 |
|
Buy Now | |
|
Master Electronics | Res Carbon Composition 750K Ohm 5% 0.25W(1/4W) Molded AXL |
2850 Partner Stock |
|
$0.7260 / $1.1600 | Buy Now |
Part Details for OD754J
OD754J CAD Models
OD754J Part Data Attributes
|
OD754J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD754J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 750000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD754J
This table gives cross-reference parts and alternative options found for OD754J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD754J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07754JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD754J vs RCR07754JM |
RCR07G754JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD754J vs RCR07G754JR |
RCR07G754JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD754J vs RCR07G754JS |
RCR07G754JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 750000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD754J vs RCR07G754JM |