Part Details for ODHKGL5115KD-03 by OKI Electric Industry Co Ltd
Overview of ODHKGL5115KD-03 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ODHKGL5115KD-03
ODHKGL5115KD-03 CAD Models
ODHKGL5115KD-03 Part Data Attributes:
|
ODHKGL5115KD-03
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ODHKGL5115KD-03
OKI Electric Industry Co Ltd
FIBER OPTIC EXTERNAL MODULATOR-AM, 1130Mbps, SURFACE MOUNT, 4 X 4 MM, QFN-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | 4 X 4 MM, QFN-24 | |
Reach Compliance Code | unknown | |
Bias Voltage | 2.4 V | |
Body Breadth | 4 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4 mm | |
Communication Standard | OC-192, SDH, SONET, STM-64 | |
Data Rate | 1130 Mbps | |
Fiber Optic Device Type | EXTERNAL MODULATOR | |
JESD-609 Code | e0 | |
Modulation Type | AM | |
Mounting Feature | SURFACE MOUNT | |
Return Loss-Min | 12 dB | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transmission Type | DIGITAL |