Part Details for ODT-880W by Opto Diode Corp
Overview of ODT-880W by Opto Diode Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ODT-880W
ODT-880W CAD Models
ODT-880W Part Data Attributes
|
ODT-880W
Opto Diode Corp
Buy Now
Datasheet
|
Compare Parts:
ODT-880W
Opto Diode Corp
Infrared LED, 3.91mm, 1-Element, 880nm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO DIODE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3.91 mm |