Part Details for OED-EL5093C44 by ITW Lumex
Overview of OED-EL5093C44 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MD82C55/R | Rochester Electronics LLC | 82C55 - Parallel I/O Port, 24 I/O, CMOS |
Part Details for OED-EL5093C44
OED-EL5093C44 CAD Models
OED-EL5093C44 Part Data Attributes
|
OED-EL5093C44
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-EL5093C44
ITW Lumex
Infrared LED, 5mm, 1-Element, 940nm, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for OED-EL5093C44
This table gives cross-reference parts and alternative options found for OED-EL5093C44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OED-EL5093C44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHF5410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | OED-EL5093C44 vs TSHF5410 |
TSFF5510 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | OED-EL5093C44 vs TSFF5510 |
TSHF6410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | OED-EL5093C44 vs TSHF6410 |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | OED-EL5093C44 vs TSHA5200 |
OED-EL5093C22 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | OED-EL5093C44 vs OED-EL5093C22 |
TSHF5210 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | OED-EL5093C44 vs TSHF5210 |