Part Details for OF4114S by North American Philips Discrete Products Div
Overview of OF4114S by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for OF4114S
OF4114S CAD Models
OF4114S Part Data Attributes
|
OF4114S
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
OF4114S
North American Philips Discrete Products Div
Transistor Output Optocoupler, 1-Element, 4400V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 34% | |
Forward Current-Max | 0.09 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4400 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |