OF41GJE-TR
Ohmite Mfg Co
Description: Fixed Resistor, Carbon Composition, 0.5W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED

Overview of OF41GJE-TR by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OF41GJE-TR by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OF41GJE-TR by Ohmite Mfg Co

OF41GJE-TR
Ohmite Mfg Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.60
Construction
Tubular
Lead Diameter
0.7 mm
Lead Length
28.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
130 °C
Package Diameter
3.8 mm
Package Length
10.3 mm
Package Style
Axial
Packing Method
TR, 10 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. OF41GJE-TR
    Ohmite Mfg Co
    Fixed Resistor, Carbon Composition, 0.5W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OF41GJE-TR by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OF41GJE-TR by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OF41GJE-TR would you like to use for your alert(s)?
  • Please alert me when OF41GJE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OF41GJE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OF41GJE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OF41GJE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OF41GJE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OF41GJE-TR by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: