OH010C
Panasonic Electronic Components
Description: Hall Effect Sensor, 100mT Min, 500mT Max, 0.08-0.13V, Rectangular, Surface Mount, MINIPAK-4

Overview of OH010C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for OH010C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OH010C by Panasonic Electronic Components

OH010C
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Body Breadth
1.5 mm
Body Height
1.1 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
Linearity (%)
2 %
Magnetic Field Range-Max
500 mT
Magnetic Field Range-Min
100 mT
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Output Range
0.08-0.13V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Resistance
5000 Ω
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. OH010C
    Panasonic Electronic Components
    Hall Effect Sensor, 100mT Min, 500mT Max, 0.08-0.13V, Rectangular, Surface Mount, MINIPAK-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OH010C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OH010C by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of OH010C would you like to use for your alert(s)?
  • Please alert me when OH010C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OH010C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OH010C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OH010C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OH010C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OH010C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: