Part Details for OH10004KQ by Panasonic Electronic Components
Overview of OH10004KQ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for OH10004KQ
OH10004KQ CAD Models
OH10004KQ Part Data Attributes
|
OH10004KQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
OH10004KQ
Panasonic Electronic Components
Sensor/Transducer, Differential, GAAS, 4 Pin, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output | DIFFERENTIAL | |
Output Circuit Type | DIFFERENTIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP4/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |