Part Details for OJ-SS-112LMHF000 by TE Connectivity
Results Overview of OJ-SS-112LMHF000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OJ-SS-112LMHF000 Information
OJ-SS-112LMHF000 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for OJ-SS-112LMHF000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27171293
|
Verical | Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT RoHS: Exempt Min Qty: 62 Package Multiple: 1 | Americas - 9696 |
|
$0.7200 / $1.0200 | Buy Now |
|
DISTI #
87219241
|
Verical | Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT RoHS: Exempt Min Qty: 65 Package Multiple: 1 | Americas - 490 |
|
$1.2273 / $1.3226 | Buy Now |
|
DISTI #
OJSS112LMHF000-0
|
TME | Relay: electromagnetic Min Qty: 67 | 208 |
|
$1.3020 / $1.3036 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 13241 |
|
RFQ |