-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OKI-78SR-5/1.5-W36-C by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC6578SRGER | Texas Instruments | 10-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125 | |
| DAC5578SRGET | Texas Instruments | 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125 | |
| DAC5578SRGER | Texas Instruments | 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125 |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72R3616
|
Avnet Americas | DC/DC Converter, ITE, 1 Output, 7.5 W, 5 V, 1.5 A, OKI-78SR Series, SIP - Bulk (Alt: 72R3616) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1564 Partner Stock |
|
$5.0100 / $6.0900 | Buy Now |
|
DISTI #
OKI-78SR-5/1.5-W36-C
|
Avnet Americas | DC/DC Converter, ITE, 1 Output, 7.5 W, 5 V, 1.5 A, OKI-78SR Series, SIP - Trays (Alt: OKI-78SR-5/1.5-W36-C) COO: China Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$3.9673 / $4.4714 | Buy Now |
|
DISTI #
580-OKI78SR5/1.5W36C
|
Mouser Electronics | DC/DC Converters - Through Hole 7.5W 12VIN 5VOUT 1.5A DC/DC RoHS: Compliant | 5663 |
|
$5.2100 / $5.9200 | Buy Now |
|
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module RoHS: Compliant |
1362 Partner Stock |
|
$6.2000 / $7.3200 | Buy Now |
|
DISTI #
87288467
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Tray RoHS: Exempt Min Qty: 12 Package Multiple: 1 | Americas - 1362 |
|
$5.0100 / $5.6700 | Buy Now |
|
DISTI #
91826400
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Tray RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2526 | Americas - 26 |
|
$5.9082 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.9200 / $7.8400 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Quest Components | 1-OUTPUT 7.8 W DC-DC REG PWR SUPPLY MODULE | 12 |
|
$5.2500 / $10.5000 | Buy Now |
|
|
Quest Components | 1-OUTPUT 7.8 W DC-DC REG PWR SUPPLY MODULE | 8 |
|
$3.7800 / $7.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
OKI-78SR-5/1.5-W36-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKI-78SR-5/1.5-W36-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 36 Weeks | |
| Date Of Intro | 2020-06-05 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 90.5% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XSMA-P3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.25% | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single | |
| Total Power Output-Max | 7.5 W | |
| Trim/Adjustable Output | No |
This table gives cross-reference parts and alternative options found for OKI-78SR-5/1.5-W36-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OKI-78SR-5/1.5-W36-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OKI-78SR-5/1.5-W36HE-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | OKI-78SR-5/1.5-W36-C vs OKI-78SR-5/1.5-W36HE-C |
| OKI-78SR-5/1.5-W36E-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | OKI-78SR-5/1.5-W36-C vs OKI-78SR-5/1.5-W36E-C |
| OKI-78SR-5/1.5-W36H-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | OKI-78SR-5/1.5-W36-C vs OKI-78SR-5/1.5-W36H-C |
A recommended PCB layout is to use a solid ground plane, keep the input and output capacitors close to the module, and use a separate power plane for the input voltage. Additionally, ensure that the module is placed away from high-frequency components and noise sources.
To ensure reliability in high-temperature applications, ensure that the module is operated within its specified temperature range (up to 85°C). Use a heat sink or thermal interface material to dissipate heat, and avoid exposing the module to extreme temperatures or thermal shocks.
To minimize EMI, use a shielded enclosure, keep the module away from antennas and other EMI-sensitive components, and use EMI filters or shielding on the input and output lines. Additionally, ensure that the module is properly grounded and that the PCB layout is optimized for EMI reduction.
Yes, OKI-78SR-5/1.5-W36-C can be used in a redundant or parallel configuration to increase power availability and reliability. However, ensure that the modules are properly synchronized and that the output voltages are matched to avoid damage or instability.
Ensure that the module is used in a safe and controlled environment, away from flammable materials and ignition sources. Follow proper handling and storage procedures, and avoid exposing the module to moisture, vibration, or mechanical stress.