Part Details for OL403N100 by LAPIS Semiconductor Co Ltd
Overview of OL403N100 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for OL403N100
OL403N100 CAD Models
OL403N100 Part Data Attributes:
|
OL403N100
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL403N100
LAPIS Semiconductor Co Ltd
Laser Diode, 1480nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.6 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1480 nm | |
Semiconductor Material | InGaAsP | |
Surface Mount | NO |