Part Details for OL5161M by LAPIS Semiconductor Co Ltd
Overview of OL5161M by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OL5161M
OL5161M CAD Models
OL5161M Part Data Attributes:
|
OL5161M
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL5161M
LAPIS Semiconductor Co Ltd
DFB Laser Diode Emitter, 1530nm Min, 1565nm Max, 10000Mbps, SC/SPC Connector, Butterfly, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 17.6 mm | |
Built-in Feature | LASER DIODE | |
Communication Standard | OC-192 | |
Connection Type | SC/SPC CONNECTOR | |
Data Rate | 10000 Mbps | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Package Style | BUTTERFLY | |
Supply Current | 100 mA | |
Supply Voltage-Max | -5 V | |
Supply Voltage-Min | -5.5 V | |
Supply Voltage-Nom | -5.25 V | |
Surface Mount | NO | |
Threshold Current-Min | 35 mA | |
Transmission Type | DIGITAL |
Alternate Parts for OL5161M
This table gives cross-reference parts and alternative options found for OL5161M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OL5161M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OL5161M | DFB Laser Diode Emitter, 1530nm Min, 1565nm Max, 10000Mbps, SC/SPC Connector, Butterfly, Panel Mount | OKI Electric Industry Co Ltd | OL5161M vs OL5161M |