Part Details for OL6201N-5-A10 by OKI Electric Industry Co Ltd
Overview of OL6201N-5-A10 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OL6201N-5-A10
OL6201N-5-A10 CAD Models
OL6201N-5-A10 Part Data Attributes:
|
OL6201N-5-A10
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OL6201N-5-A10
OKI Electric Industry Co Ltd
Transmitter, 1615nm Min, 1635nm Max, FC/SPC Connector, Through Hole Mount, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 21.8 mm | |
Built-in Feature | AMPLIFIER, TEC | |
Communication Standard | SDH | |
Connection Type | FC/SPC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1635 nm | |
Operating Wavelength-Min | 1615 nm | |
Operating Wavelength-Nom | 1625 nm | |
Optical Power Output-Nom | 5 mW | |
Supply Voltage-Max | 2.5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |