Part Details for OLH7000 by Skyworks Solutions Inc
Overview of OLH7000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OLH7000
OLH7000 CAD Models
OLH7000 Part Data Attributes
|
OLH7000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
OLH7000
Skyworks Solutions Inc
SPECIALTY OPTOELECTRONIC DEVICE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Surface Mount | NO |