Part Details for OM1320N2MPBF by International Rectifier
Overview of OM1320N2MPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM1320N2MPBF
OM1320N2MPBF CAD Models
OM1320N2MPBF Part Data Attributes
|
OM1320N2MPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1320N2MPBF
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, CQCC20, HERMETIC SEALED, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.651 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for OM1320N2MPBF
This table gives cross-reference parts and alternative options found for OM1320N2MPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1320N2MPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM1324N2MPBF | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, CQCC20, HERMETIC SEALED, LCC-20 | International Rectifier | OM1320N2MPBF vs OM1324N2MPBF |
LM117E/883 | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CQCC20, CERAMIC, LCC-20, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | OM1320N2MPBF vs LM117E/883 |