Part Details for OM1320NTMPBF by International Rectifier
Overview of OM1320NTMPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM1320NTMPBF
OM1320NTMPBF CAD Models
OM1320NTMPBF Part Data Attributes
|
OM1320NTMPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1320NTMPBF
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for OM1320NTMPBF
This table gives cross-reference parts and alternative options found for OM1320NTMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1320NTMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405UX | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max | Microchip Technology Inc | OM1320NTMPBF vs 7703405UX |
UC117AG/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | OM1320NTMPBF vs UC117AG/883BC |
IP117AG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1320NTMPBF vs IP117AG-DESC |
7703401TX | Adjustable Positive Standard Regulator, | Omnirel Corp | OM1320NTMPBF vs 7703401TX |
7703405TC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1320NTMPBF vs 7703405TC |
IP317IGR1 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1320NTMPBF vs IP317IGR1 |
LM117-220MR1 | 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1320NTMPBF vs LM117-220MR1 |
LM117AHV-220MR1 | Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | OM1320NTMPBF vs LM117AHV-220MR1 |
LM117HVGR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM1320NTMPBF vs LM117HVGR1 |
SG117G-DESC | Adjustable Positive Standard Regulator, 1.25V Min | Microchip Technology Inc | OM1320NTMPBF vs SG117G-DESC |