Part Details for OM1320STM by Infineon Technologies AG
Overview of OM1320STM by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM1320STM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$354.5700 | Buy Now |
Part Details for OM1320STM
OM1320STM CAD Models
OM1320STM Part Data Attributes
|
OM1320STM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM1320STM
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-257, SIP3,.1ISO-TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for OM1320STM
This table gives cross-reference parts and alternative options found for OM1320STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1320STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405UX | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max | Microchip Technology Inc | OM1320STM vs 7703405UX |
UC117AG/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | OM1320STM vs UC117AG/883BC |
IP117AG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1320STM vs IP117AG-DESC |
7703401TX | Adjustable Positive Standard Regulator, | Omnirel Corp | OM1320STM vs 7703401TX |
7703405TC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1320STM vs 7703405TC |
IP317IGR1 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1320STM vs IP317IGR1 |
LM117-220MR1 | 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1320STM vs LM117-220MR1 |
LM117AHV-220MR1 | Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | OM1320STM vs LM117AHV-220MR1 |
LM117HVGR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM1320STM vs LM117HVGR1 |
SG117G-DESC | Adjustable Positive Standard Regulator, 1.25V Min | Microchip Technology Inc | OM1320STM vs SG117G-DESC |