Part Details for OM1321NTMPBF by International Rectifier
Overview of OM1321NTMPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM1321NTMPBF
OM1321NTMPBF CAD Models
OM1321NTMPBF Part Data Attributes
|
OM1321NTMPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1321NTMPBF
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for OM1321NTMPBF
This table gives cross-reference parts and alternative options found for OM1321NTMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1321NTMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703402TA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321NTMPBF vs 7703402TA |
7703402TA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, | Omnirel Corp | OM1321NTMPBF vs 7703402TA |
7703407TA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321NTMPBF vs 7703407TA |
7703402TC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321NTMPBF vs 7703402TC |
SG117HVG-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, CSFM3 | Microchip Technology Inc | OM1321NTMPBF vs SG117HVG-DESC |
OM1326NTM | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | Infineon Technologies AG | OM1321NTMPBF vs OM1326NTM |
7703407TX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | OM1321NTMPBF vs 7703407TX |