Part Details for OM1321STM by Infineon Technologies AG
Overview of OM1321STM by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM1321STM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$354.5700 | Buy Now |
Part Details for OM1321STM
OM1321STM CAD Models
OM1321STM Part Data Attributes
|
OM1321STM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM1321STM
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-257, SIP3,.1ISO-TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for OM1321STM
This table gives cross-reference parts and alternative options found for OM1321STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1321STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703402UA | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, | Infineon Technologies AG | OM1321STM vs 7703402UA |
7703402UX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Micross Components | OM1321STM vs 7703402UX |
5962R7703402MUA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Omnirel Corp | OM1321STM vs 5962R7703402MUA |
7703402UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | OM1321STM vs 7703402UA |
7703402UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321STM vs 7703402UA |
OM1326STMPBF | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | OM1321STM vs OM1326STMPBF |
FM117AHVS7 | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | OM1321STM vs FM117AHVS7 |
IP117AHVIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1321STM vs IP117AHVIG-DESC |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | OM1321STM vs 7703407UX |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321STM vs 7703407UA |