Part Details for OM1321STMPBF by International Rectifier
Overview of OM1321STMPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM1321STMPBF
OM1321STMPBF CAD Models
OM1321STMPBF Part Data Attributes
|
OM1321STMPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1321STMPBF
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for OM1321STMPBF
This table gives cross-reference parts and alternative options found for OM1321STMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1321STMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703402UA | Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, | Infineon Technologies AG | OM1321STMPBF vs 7703402UA |
7703402UX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Micross Components | OM1321STMPBF vs 7703402UX |
5962R7703402MUA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN | Omnirel Corp | OM1321STMPBF vs 5962R7703402MUA |
7703402UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | OM1321STMPBF vs 7703402UA |
7703402UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321STMPBF vs 7703402UA |
OM1326STMPBF | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | OM1321STMPBF vs OM1326STMPBF |
FM117AHVS7 | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | OM1321STMPBF vs FM117AHVS7 |
IP117AHVIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1321STMPBF vs IP117AHVIG-DESC |
7703407UX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | OM1321STMPBF vs 7703407UX |
7703407UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321STMPBF vs 7703407UA |