Part Details for OM1324STM by Infineon Technologies AG
Overview of OM1324STM by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM1324STM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$354.5700 | Buy Now |
Part Details for OM1324STM
OM1324STM CAD Models
OM1324STM Part Data Attributes:
|
OM1324STM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM1324STM
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for OM1324STM
This table gives cross-reference parts and alternative options found for OM1324STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1324STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117IG | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1324STM vs LM117IG |
7703405TX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max | Microchip Technology Inc | OM1324STM vs 7703405TX |
IP117G-OS2 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1324STM vs IP117G-OS2 |
IP117HVGR1 | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM1324STM vs IP117HVGR1 |
7703401UX | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Unitrode Corp (RETIRED) | OM1324STM vs 7703401UX |
IP117AHVG-BSS2 | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM1324STM vs IP117AHVG-BSS2 |
IP117AHVGR1 | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM1324STM vs IP117AHVGR1 |
IP117IG-883B | ADJUSTABLE POSITIVE REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | OM1324STM vs IP117IG-883B |
IP117G-OS2 | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM1324STM vs IP117G-OS2 |
LM317T_NL | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | OM1324STM vs LM317T_NL |