OM2990-5SMM
Description: Fixed Negative LDO Regulator, 5V, 1V Dropout, BIPolar, MDSO3, HERMETIC SEALED, SMD-3

Overview of OM2990-5SMM by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OM2990-5SMM by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM2990-5SMM by Infineon Technologies AG

OM2990-5SMM
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HERMETIC SEALED, SMD-3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
Input Voltage-Min
6 V
JESD-30 Code
S-MDSO-G3
JESD-609 Code
e0
Length
10.795 mm
Line Regulation-Max
0.055%
Load Regulation-Max
0.11%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
METAL
Package Code
SOP
Package Equivalence Code
GWDIP6,1.1
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
10.795 mm
Want to compare parts?
  1. OM2990-5SMM
    Infineon Technologies AG
    Fixed Negative LDO Regulator, 5V, 1V Dropout, BIPolar, MDSO3, HERMETIC SEALED, SMD-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM2990-5SMM by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM2990-5SMM by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of OM2990-5SMM would you like to use for your alert(s)?
  • Please alert me when OM2990-5SMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM2990-5SMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM2990-5SMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM2990-5SMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM2990-5SMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM2990-5SMM by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: