Part Details for OM3910NTMPBF by International Rectifier
Overview of OM3910NTMPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM3910NTMPBF
OM3910NTMPBF CAD Models
OM3910NTMPBF Part Data Attributes
|
OM3910NTMPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM3910NTMPBF
International Rectifier
Adjustable Positive Standard Regulator, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for OM3910NTMPBF
This table gives cross-reference parts and alternative options found for OM3910NTMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM3910NTMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP350AG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, | TT Electronics Resistors | OM3910NTMPBF vs IP350AG/883B |
IP150AG-883BR1 | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | OM3910NTMPBF vs IP150AG-883BR1 |
IP150IGR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910NTMPBF vs IP150IGR1 |
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | OM3910NTMPBF vs 5962-8767501TX |
5962-8767502TC | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | OM3910NTMPBF vs 5962-8767502TC |
IP150AG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910NTMPBF vs IP150AG |
COM150TPBF | Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | OM3910NTMPBF vs COM150TPBF |
5962-8767501UX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | OM3910NTMPBF vs 5962-8767501UX |
IP150AIG-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910NTMPBF vs IP150AIG-883BR1 |
IP150AIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OM3910NTMPBF vs IP150AIG-DESC |