OM4213DCV
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, Silicon, TO-257AA,

Overview of OM4213DCV by Omnirel Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for OM4213DCV by Omnirel Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OM4213DCV by Omnirel Corp

OM4213DCV
Omnirel Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OMNIREL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-257AA
JESD-30 Code
R-MSFM-P3
Non-rep Pk Forward Current-Max
400 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. OM4213DCV
    Omnirel Corp
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, Silicon, TO-257AA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OM4213DCV by Omnirel Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OM4213DCV by Omnirel Corp

Select Manufacturer
Which Manufacturer of OM4213DCV would you like to use for your alert(s)?
  • Please alert me when OM4213DCV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OM4213DCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OM4213DCV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OM4213DCV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OM4213DCV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OM4213DCV by Omnirel Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: