Part Details for OM6011SAV by International Rectifier
Overview of OM6011SAV by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM6011SAV
OM6011SAV CAD Models
OM6011SAV Part Data Attributes:
|
OM6011SAV
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM6011SAV
International Rectifier
Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for OM6011SAV
This table gives cross-reference parts and alternative options found for OM6011SAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM6011SAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM340PBF | Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | OM6011SAV vs IRFM340PBF |
JANTX2N7222 | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | OM6011SAV vs JANTX2N7222 |
OM6019SAV | Power Field-Effect Transistor, 13A I(D), 400V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM6011SAV vs OM6019SAV |
JANTXV2N7221U | Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | International Rectifier | OM6011SAV vs JANTXV2N7221U |
JANTXV2N7222U | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | International Rectifier | OM6011SAV vs JANTXV2N7222U |
JANTXV2N7228 | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | OM6011SAV vs JANTXV2N7228 |
IRFM340 | Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | OM6011SAV vs IRFM340 |
OM6020SA | Power Field-Effect Transistor, 11A I(D), 500V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM6011SAV vs OM6020SA |
JANTX2N7228 | Power Field-Effect Transistor, 12A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Defense Logistics Agency | OM6011SAV vs JANTX2N7228 |
OM6011SAT | Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, TO-254AA, 3 PIN | International Rectifier | OM6011SAV vs OM6011SAT |