Part Details for OM7812IHPBF by International Rectifier
Overview of OM7812IHPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM7812IHPBF
OM7812IHPBF CAD Models
OM7812IHPBF Part Data Attributes
|
OM7812IHPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM7812IHPBF
International Rectifier
Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-MSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |
Alternate Parts for OM7812IHPBF
This table gives cross-reference parts and alternative options found for OM7812IHPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM7812IHPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | OM7812IHPBF vs 5962-8777601UA |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, | Omnirel Corp | OM7812IHPBF vs 5962-8777601UA |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3 | Microchip Technology Inc | OM7812IHPBF vs 5962-8777601UA |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corporation | OM7812IHPBF vs 5962-8777601UA |
L7812CV | Positive voltage regulator ICs | STMicroelectronics | OM7812IHPBF vs L7812CV |
OM7812AIHPBF | Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | OM7812IHPBF vs OM7812AIHPBF |
NJM7812FA | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | OM7812IHPBF vs NJM7812FA |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | OM7812IHPBF vs 5962-8777601UX |
SG7812AIG-DESC | Fixed Positive Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | OM7812IHPBF vs SG7812AIG-DESC |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Linfinity Microelectronics | OM7812IHPBF vs 5962-8777601UX |