There are no models available for this part yet.
Overview of OMAP3515ECBBA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OMAP3515ECBBA | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA -40 to 105 |
Price & Stock for OMAP3515ECBBA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OMAP3515ECBBA-296-ND
|
DigiKey | OMAP3515 - SITARA PROCESSOR: ARM Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
840 In Stock |
|
$40.4600 | Buy Now | |
DISTI #
296-42779-ND
|
DigiKey | IC MPU OMAP-35XX 600MHZ 515FCBGA Min Qty: 168 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.0791 | Buy Now | |
DISTI #
595-OMAP3515ECBBA
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 168 |
|
$40.1800 / $50.6300 | Buy Now | |
Rochester Electronics | OMAP3515 - Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR RoHS: Compliant Status: Active Min Qty: 1 | 335 |
|
$34.7200 / $40.8400 | Buy Now | ||
ComSIT USA | APPLICATION PROCESSOR Digital Signal Processor, 59MHz, CMOS, PBGA515 RoHS: Compliant |
|
|
RFQ |
CAD Models for OMAP3515ECBBA by Texas Instruments
Part Data Attributes for OMAP3515ECBBA by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
POPFCBGA-515
|
Pin Count
|
515
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Address Bus Width
|
15
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
59 MHz
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
Internal Bus Architecture
|
SINGLE
|
JESD-30 Code
|
S-PBGA-B515
|
JESD-609 Code
|
e1
|
Length
|
12 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
32
|
Number of Terminals
|
515
|
Number of Timers
|
15
|
On Chip Data RAM Width
|
32
|
On Chip Program ROM Width
|
32
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA515,28X28,16
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
32768
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
0.9 mm
|
Speed
|
720 MHz
|
Supply Voltage-Max
|
1.91 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for OMAP3515ECBBA
This table gives cross-reference parts and alternative options found for OMAP3515ECBBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3515ECBBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP3503ECBBALPD | Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3515ECBBA vs OMAP3503ECBBALPD |
OMAP3515ECBB | Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA 0 to 0 | Texas Instruments | OMAP3515ECBBA vs OMAP3515ECBB |
OMAP3503ECBBA | Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA -40 to 105 | Texas Instruments | OMAP3515ECBBA vs OMAP3503ECBBA |
Related Parts for OMAP3515ECBBA
-
OMAP3515ECUS72Digital Signal Processors
-
LSM6DSLOther Analog ICs
-
MC7457RX1267LCMicroprocessors
-
NVMFS6B25NLWFT1GPower Field-Effect Transistors
-
OP162GSZOperational Amplifiers
-
ONET4291VARGPOther Interface ICs
-
OHV12-2.0K700PPower Supply Modules
-
NTE1433Audio/Video Amplifiers
-
NRVBD360VT4GRectifier Diodes