| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM3730CBC100 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs DM3730CBC100 |
| DM3730CBP | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs DM3730CBP |
| OMAP3525DZCBCA | Texas Instruments | Check for Price | RISC Microprocessor, 600MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs OMAP3525DZCBCA |
| AM3703CBPD100 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs AM3703CBPD100 |
| DM3730CBC | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs DM3730CBC |
| OMAP3525DZCBC | Texas Instruments | Check for Price | RISC Microprocessor, 600MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs OMAP3525DZCBC |
| AM3703CBCA | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs AM3703CBCA |
| OMAP3530DCBBE | Texas Instruments | Check for Price | SoC, CMOS, PBGA515 | OMAP3530DZCBBA vs OMAP3530DCBBE |
| DM3725CBP100 | Texas Instruments | Check for Price | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA515 | OMAP3530DZCBBA vs DM3725CBP100 |
| OMAP3530DZCBB | Texas Instruments | Check for Price | OMAP3530DZCBB | OMAP3530DZCBBA vs OMAP3530DZCBB |
Part Details for OMAP3530DZCBBA by Texas Instruments
Results Overview of OMAP3530DZCBBA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMAP3530DZCBBA Information
OMAP3530DZCBBA by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for OMAP3530DZCBBA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OMAP3530DZCBBA-ND
|
DigiKey | IC MPU OMAP-35XX 720MHZ 515FCBGA Min Qty: 168 Container: Tray |
0 Tray |
|
$98.1111 | Buy Now |
|
|
Vyrian | RISC Microprocessor, 600MHz, CMOS, PBGA515 | 9646 |
|
RFQ |
US Tariff Estimator: OMAP3530DZCBBA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OMAP3530DZCBBA Part Data Attributes
|
|
OMAP3530DZCBBA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530DZCBBA
Texas Instruments
OMAP3530DZCBBA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 0.40 Mm Pitch, Green, Plastic, Bga-515 | |
| Pin Count | 515 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 26 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 59 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B515 | |
| JESD-609 Code | e1 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 515 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA515,28X28,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Speed | 600 Mhz | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for OMAP3530DZCBBA
This table gives cross-reference parts and alternative options found for OMAP3530DZCBBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP3530DZCBBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.