Part Details for OMAP3530ECUS72 by Texas Instruments
Results Overview of OMAP3530ECUS72 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMAP3530ECUS72 Information
OMAP3530ECUS72 by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OMAP3530ECUS72 | Texas Instruments | Applications Processor 423-FCBGA 0 to 90 |
Price & Stock for OMAP3530ECUS72
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OMAP3530ECUS72-ND
|
DigiKey | IC MPU OMAP-35XX 720MHZ 423FCBGA Min Qty: 90 Container: Tray |
0 Tray |
|
$68.6917 | Buy Now |
|
DISTI #
595-OMAP3530ECUS72
|
Mouser Electronics | Processors - Application Specialized Applications Proc RoHS: Compliant | 0 |
|
$68.7000 | Order Now |
|
|
Rochester Electronics | IC MPU ARM® Cortex®-A8 32Bit 1 Core 720MHz 423-BGA Tray RoHS: Compliant Status: Active Min Qty: 1 | 3841 |
|
$46.9600 / $58.7000 | Buy Now |
|
|
Chip Stock | RISC Microprocessor, 720MHz, CMOS, PBGA423 | 3798 |
|
RFQ |
US Tariff Estimator: OMAP3530ECUS72 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OMAP3530ECUS72 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMAP3530ECUS72 Part Data Attributes
|
|
OMAP3530ECUS72
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP3530ECUS72
Texas Instruments
SoC, CMOS, PBGA423
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Pin Count | 423 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Additional Feature | It Also Operates In 0.95v Minimum Supply | |
| JESD-30 Code | S-PBGA-B423 | |
| JESD-609 Code | e1 | |
| Length | 16 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Terminals | 423 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA423,24X24,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.4 Mm | |
| Speed | 720 Mhz | |
| Supply Voltage-Max | 1.35 V | |
| Supply Voltage-Min | 0.985 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
OMAP3530ECUS72 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for OMAP3530ECUS72 is -40°C to 90°C.
-
The clocking system on OMAP3530ECUS72 can be configured using the Power, Reset, and Clock Management (PRCM) module. Refer to the OMAP3530 TRM (Technical Reference Manual) for detailed information on clock configuration.
-
The maximum frequency of the ARM Cortex-A8 processor on OMAP3530ECUS72 is 720 MHz.
-
The GPU on OMAP3530ECUS72 is a PowerVR SGX530 core. To use the GPU, you need to use the OMAP3530 Graphics SDK, which provides a set of APIs and tools for developing graphics applications.
-
The maximum amount of RAM that can be used with OMAP3530ECUS72 is 256 MB.