| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OMAPL138AZWT3 | Texas Instruments | Check for Price | OMAPL138AZWT3 | OMAPL138ZWT3 vs OMAPL138AZWT3 |
| OMAPL138AZWTD3 | Texas Instruments | Check for Price | SoC, CMOS, PBGA361 | OMAPL138ZWT3 vs OMAPL138AZWTD3 |
Part Details for OMAPL138ZWT3 by Texas Instruments
Results Overview of OMAPL138ZWT3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OMAPL138ZWT3 Information
OMAPL138ZWT3 by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for OMAPL138ZWT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 0-Ext Bit, 300MHz, CMOS, PBGA361 | 3669 |
|
RFQ |
US Tariff Estimator: OMAPL138ZWT3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OMAPL138ZWT3 Part Data Attributes
|
|
OMAPL138ZWT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL138ZWT3
Texas Instruments
SoC, CMOS, PBGA361
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-361 | |
| Pin Count | 361 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Also Requires 3.3 V And 1.8 V Supply | |
| Address Bus Width | ||
| Barrel Shifter | No | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 300 Mhz | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PBGA-B361 | |
| Length | 16 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 361 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA361,19X19,32 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 16 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for OMAPL138ZWT3
This table gives cross-reference parts and alternative options found for OMAPL138ZWT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL138ZWT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.