OMR183NM
Description: Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, SMD-3

Overview of OMR183NM by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for OMR183NM by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMR183NM by Infineon Technologies AG

OMR183NM
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HERMETIC, SMD-3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.5 V
Input-Output Voltage Differential-Max
25 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-XBCC-B3
JESD-609 Code
e0
Length
15.875 mm
Line Regulation-Max (%/V)
0.025
Load Regulation-Max(%)
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
7.5 A
Output Voltage1-Max
28.5 V
Output Voltage1-Min
1.25 V
Package Body Material
UNSPECIFIED
Package Code
BCC
Package Equivalence Code
SURF MNT 3,.5X.62
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-STD-883
Seated Height-Max
3.58 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
BUTT
Terminal Position
BOTTOM
Total Dose
100k Rad(Si) V
Width
11.43 mm
Want to compare parts?
  1. OMR183NM
    Infineon Technologies AG
    Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, SMD-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMR183NM by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMR183NM by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of OMR183NM would you like to use for your alert(s)?
  • Please alert me when OMR183NM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMR183NM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMR183NM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMR183NM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMR183NM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMR183NM by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: