Part Details for OMR183NMM by Omnirel Corp
Overview of OMR183NMM by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for OMR183NMM
OMR183NMM CAD Models
OMR183NMM Part Data Attributes
|
OMR183NMM
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
OMR183NMM
Omnirel Corp
Adjustable Positive LDO Regulator, 1.5V Dropout, CDSO3, SMD-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | SMD-3 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-CDSO-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 7.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |