Part Details for OP-07DN by Raytheon Semiconductor
Overview of OP-07DN by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP-07DN
OP-07DN CAD Models
OP-07DN Part Data Attributes:
|
OP-07DN
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-07DN
Raytheon Semiconductor
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 120000 |
Alternate Parts for OP-07DN
This table gives cross-reference parts and alternative options found for OP-07DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-07DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DN | OP-AMP, 150uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | OP-07DN vs OP07DN |
OP07DNZ | Ultralow Offset Voltage Operational Amplifier | Analog Devices Inc | OP-07DN vs OP07DNZ |
OP07DNZ | Operational Amplifier, 1 Func, 350uV Offset-Max, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | OP-07DN vs OP07DNZ |
OP07DN | IC OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8, Operational Amplifier | Analog Devices Inc | OP-07DN vs OP07DN |
OP07DN | Operational Amplifier, 1 Func, 350uV Offset-Max, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | OP-07DN vs OP07DN |