Part Details for OP07DN by Rochester Electronics LLC
Overview of OP07DN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07DN
OP07DN CAD Models
OP07DN Part Data Attributes:
|
OP07DN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP07DN
Rochester Electronics LLC
Operational Amplifier, 1 Func, 350uV Offset-Max, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 127 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Width | 7.62 mm |
Alternate Parts for OP07DN
This table gives cross-reference parts and alternative options found for OP07DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DN | OP-AMP, 150uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | OP07DN vs OP07DN |
OP07DNZ | Ultralow Offset Voltage Operational Amplifier | Analog Devices Inc | OP07DN vs OP07DNZ |
OP07DN | IC OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8, Operational Amplifier | Analog Devices Inc | OP07DN vs OP07DN |
OP07DNZ | Operational Amplifier, 1 Func, 350uV Offset-Max, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | OP07DN vs OP07DNZ |