Part Details for OP-07DP3 by Texas Instruments
Results Overview of OP-07DP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP-07DP3 Information
OP-07DP3 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CA3130AT/B | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
| LM759CH | Rochester Electronics LLC | LM759 - Power Operational Amplifier, MBCY8 | |
| HA2-2541-2 | Rochester Electronics LLC | HA2-2541 - Operational Amplifier |
Price & Stock for OP-07DP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 | 3115 |
|
RFQ |
US Tariff Estimator: OP-07DP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP-07DP3 Part Data Attributes
|
|
OP-07DP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP-07DP3
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.014 µA | |
| Bias Current-Max (IIB) @25C | 0.007 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 106 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 10.2 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 600 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |