Part Details for OP-12GD by Texas Instruments
Results Overview of OP-12GD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP-12GD Information
OP-12GD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM143H/883 | Rochester Electronics LLC | LM143 - Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 - Dual marked (7800303XA) | |
| LM107J/883 | Rochester Electronics LLC | LM107 - Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 - Dual marked (5962-8958901PA) | |
| LM107J-14/883 | Rochester Electronics LLC | LM107 - Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 - Dual marked (5962-8958901CA) |
Price & Stock for OP-12GD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDSO8 | 5213 |
|
RFQ |
US Tariff Estimator: OP-12GD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP-12GD
OP-12GD Part Data Attributes
|
|
OP-12GD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP-12GD
Texas Instruments
Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0065 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 112 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.12 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 800 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OP-12GD
This table gives cross-reference parts and alternative options found for OP-12GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-12GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RM4559JGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7.5uV Offset-Max, BIPolar, CDIP8 | OP-12GD vs RM4559JGB |
| XR-4741CN | Exar Corporation | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | OP-12GD vs XR-4741CN |
| UA741EHCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8 | OP-12GD vs UA741EHCQR |
| AD648KN/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8 | OP-12GD vs AD648KN/+ |
| UA772LHCQM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, MBCY8 | OP-12GD vs UA772LHCQM |
| UA771TCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 13000uV Offset-Max, PDIP8 | OP-12GD vs UA771TCQR |
| UA772BHMQB | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 8000uV Offset-Max, MBCY8 | OP-12GD vs UA772BHMQB |
| AD708JH | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, MBCY8 | OP-12GD vs AD708JH |
| AD544KH/+ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | OP-12GD vs AD544KH/+ |
| MC4558(8SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier | OP-12GD vs MC4558(8SOP) |