| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP-227GJ | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 180uV Offset-Max, BIPolar, CDIP14 | OP-227EJ vs OP-227GJ |
| OP-227EJ | Linear Technology | Check for Price | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | OP-227EJ vs OP-227EJ |
Part Details for OP-227EJ by Texas Instruments
Results Overview of OP-227EJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP-227EJ Information
OP-227EJ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CA3130AT/B | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
| LM759CH | Rochester Electronics LLC | LM759 - Power Operational Amplifier, MBCY8 | |
| HA2-2541-2 | Rochester Electronics LLC | HA2-2541 - Operational Amplifier |
Price & Stock for OP-227EJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, CDIP14 | 8987 |
|
RFQ |
US Tariff Estimator: OP-227EJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP-227EJ Part Data Attributes
|
|
OP-227EJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP-227EJ
Texas Instruments
Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.04 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 124 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 140 µV | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 250000 | |
| Wideband | No | |
| Width | 6.665 Mm |
Alternate Parts for OP-227EJ
This table gives cross-reference parts and alternative options found for OP-227EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-227EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.