Part Details for OP-237CJ by Linear Technology
Overview of OP-237CJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-237CJ
OP-237CJ CAD Models
OP-237CJ Part Data Attributes:
|
OP-237CJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-237CJ
Linear Technology
IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
Alternate Parts for OP-237CJ
This table gives cross-reference parts and alternative options found for OP-237CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-237CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-237GN | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | OP-237CJ vs OP-237GN |
OP207-903Y | DUAL OP-AMP, 230uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Analog Devices Inc | OP-237CJ vs OP207-903Y |
SSS747CY | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | OP-237CJ vs SSS747CY |
OP-227CJ | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | OP-237CJ vs OP-227CJ |
OP-237EN | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | OP-237CJ vs OP-237EN |
OP-237AJ | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | OP-237CJ vs OP-237AJ |
OP-237GJ | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | OP-237CJ vs OP-237GJ |
OP275AZ/883 | IC DUAL OP-AMP, 8 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-237CJ vs OP275AZ/883 |
5962R0821401VCA | Aerospace Dual Ultra-Low VOS Matched Op Amp | Analog Devices Inc | OP-237CJ vs 5962R0821401VCA |
UA747-1CN | Operational Amplifier | Rochester Electronics LLC | OP-237CJ vs UA747-1CN |