Part Details for OP-27AT/883 by Raytheon Semiconductor
Overview of OP-27AT/883 by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP-27AT/883
OP-27AT/883 CAD Models
OP-27AT/883 Part Data Attributes
|
OP-27AT/883
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-27AT/883
Raytheon Semiconductor
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 800 |
Alternate Parts for OP-27AT/883
This table gives cross-reference parts and alternative options found for OP-27AT/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27AT/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADOP-37AH | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-27AT/883 vs ADOP-37AH |
LM607AMH | IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP-27AT/883 vs LM607AMH |
5962-8757801GX | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | OP-27AT/883 vs 5962-8757801GX |
5962R9468002VGX | IC OP-AMP, 25 uV OFFSET-MAX, 5 MHz BAND WIDTH, Operational Amplifier | Analog Devices Inc | OP-27AT/883 vs 5962R9468002VGX |
HA2-5137A-5 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP-27AT/883 vs HA2-5137A-5 |
OP37AJ | OP-AMP, 25uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Texas Instruments | OP-27AT/883 vs OP37AJ |
HA2-5127A-5 | OP-AMP, 25uV OFFSET-MAX, 8.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP-27AT/883 vs HA2-5127A-5 |
HA2-5137A-5 | OP-AMP, 25uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | OP-27AT/883 vs HA2-5137A-5 |
OP-77AT | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP-27AT/883 vs OP-77AT |
LM607AMH | OP-AMP, 25uV OFFSET-MAX, 1.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | OP-27AT/883 vs LM607AMH |