Part Details for OP-37AD by Raytheon Semiconductor
Overview of OP-37AD by Raytheon Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP-37AD
OP-37AD CAD Models
OP-37AD Part Data Attributes
|
OP-37AD
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-37AD
Raytheon Semiconductor
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 800 |
Alternate Parts for OP-37AD
This table gives cross-reference parts and alternative options found for OP-37AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37AJG | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | OP-37AD vs OP-37AJG |
5962-8853701PA | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Precision Monolithics Inc | OP-37AD vs 5962-8853701PA |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-37AD vs OP37AZ |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | OP-37AD vs OP37AZ |
OP37GZ | OP-AMP, 100uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8 | Texas Instruments | OP-37AD vs OP37GZ |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP-37AD vs OP37AZ |
5962-8853701PC | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP-37AD vs 5962-8853701PC |
5962-8853701VPA | Aerospace Low Noise Precision High Speed Op Amp | Analog Devices Inc | OP-37AD vs 5962-8853701VPA |
OP-37CD/883 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP-37AD vs OP-37CD/883 |
OP-37AD/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Fairchild Semiconductor Corporation | OP-37AD vs OP-37AD/883B |