Part Details for OP-37EZ by Calogic Inc
Overview of OP-37EZ by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP-37EZ
OP-37EZ CAD Models
OP-37EZ Part Data Attributes:
|
OP-37EZ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP-37EZ
Calogic Inc
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP-37EZ
This table gives cross-reference parts and alternative options found for OP-37EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37EZ | Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5) | Analog Devices Inc | OP-37EZ vs OP37EZ |
OP-37EJ8 | IC OP-AMP, 50 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP-37EZ vs OP-37EJ8 |
OP-37ED | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP-37EZ vs OP-37ED |
OP-37EJG | OP-AMP, 50uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP-37EZ vs OP-37EJG |