Part Details for OP07C by Texas Instruments
Results Overview of OP07C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP07C Information
OP07C by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OP07CDE4 | Texas Instruments | Low-Offset Voltage Operational Amplifier 8-SOIC 0 to 70 | |
| OP07CD | Texas Instruments | Low-Offset Voltage Operational Amplifier 8-SOIC 0 to 70 | |
| OP07CDRE4 | Texas Instruments | Low-Offset Voltage Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for OP07C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip-Germany GmbH | 515 |
|
RFQ |
Resources and Additional Insights for OP07C
Reference Designs related to OP07C
-
50A: 0.05% Current Accuracy Power Reference Design for Battery Test Systems
This reference design introduces a large current: highly accurate and bi-directional power solution used in battery test systems (BTS). It includes a LM5170EVM-BIDIR and a signal control board. The LM5170EVM-BIDIR is an evaluation board to showcase the high performance of the dual-channel bidirectional current controller LM5170-Q1. The signal control board is built with precision amplifiers: which operates with the LM5170EVM-BIDIR to further improve the current accuracy. Bench tests shows that the current accuracy is better than 0.05% full scale.
-
6A: 0.05% Current Accuracy Power Solution for Battery Test Systems Reference Design
This reference design circuit introduces a highly accurate: bi-directional current power solution used in battery test systems (BTS). The maximum current capability is 6A with lower than 0.05% full scale accuracy. Controlling through a logic pin: the circuit can be used to charge or discharge a battery. During charging: the battery voltage can also be controlled through an analog signal. With fully integrated buck and boost converters: the circuitry is simple and easy to design. An evaluation board was built to validate the performance of this solution.