| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP07CDRG4 | Texas Instruments | $0.3065 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 | OP07CD vs OP07CDRG4 |
| OP07CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 | OP07CD vs OP07CDE4 |
| OP07CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 | OP07CD vs OP07CDRE4 |
Part Details for OP07CD by Texas Instruments
Results Overview of OP07CD by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP07CD Information
OP07CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP07CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12852-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1500 Container: Tube |
0 Tube |
|
$0.5417 | Buy Now |
|
DISTI #
93810582
|
Verical | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 506 |
|
$0.4882 / $1.0436 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | 29 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 270 |
|
$0.7410 / $1.8525 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 144 |
|
$0.5187 / $1.1115 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 120 |
|
$0.5000 / $1.0000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 79 |
|
RFQ | |
|
|
ComSIT USA | PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 600KHZ 8SOIC | 100000 |
|
$0.0814 / $0.1046 | Buy Now |
US Tariff Estimator: OP07CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP07CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP07CD Part Data Attributes
|
|
OP07CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP07CD
Texas Instruments
Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.009 µA | |
| Bias Current-Max (IIB) @25C | 0.012 µA | |
| Common-mode Reject Ratio-Min | 97 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 600 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OP07CD
This table gives cross-reference parts and alternative options found for OP07CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OP07CD Frequently Asked Questions (FAQ)
-
The OP07CD can operate with a maximum power supply voltage of ±18V, but it's recommended to use a voltage between ±5V to ±15V for optimal performance.
-
To ensure stability, add a 10nF to 100nF capacitor between the output and the inverting input to prevent oscillations. You can also add a resistor in series with the capacitor to further improve stability.
-
The OP07CD can provide a maximum output current of ±20mA. However, it's recommended to limit the output current to ±10mA to ensure reliable operation.
-
To reduce noise and hum, use a well-regulated power supply, add decoupling capacitors (e.g., 10uF) between the power supply pins and ground, and consider adding a noise-reducing capacitor (e.g., 10nF) between the inverting input and ground.
-
The OP07CD is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a thermally-enhanced package or a different op-amp designed for high-temperature operation.