| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP07DDR | Texas Instruments | $0.4931 | Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDSO8 | OP07DD vs OP07DDR |
| OP07DDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDSO8 | OP07DD vs OP07DDRE4 |
Part Details for OP07DD by Texas Instruments
Results Overview of OP07DD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP07DD Information
OP07DD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OP07DD | Texas Instruments | Low-Offset Voltage Operational Amplifier 8-SOIC 0 to 70 | |
| OP07DDR | Texas Instruments | Low-Offset Voltage Operational Amplifier 8-SOIC 0 to 70 | |
| OP07DDRE4 | Texas Instruments | Low-Offset Voltage Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for OP07DD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9621-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
6279 Tube |
|
$0.8593 / $1.7600 | Buy Now |
|
DISTI #
595-OP07DD
|
Mouser Electronics | Precision Amplifiers Low Offset Vol A 595 -OP07DDR A 595-OP07 A 595-OP07DDR RoHS: Compliant | 819 |
|
$0.8310 / $1.7200 | Buy Now |
|
|
Bristol Electronics | INST Amp Single ±22V 8-Pin CDIP Min Qty: 1 | 100 |
|
$0.5562 / $1.5034 | Buy Now |
|
|
Quest Components | 120 |
|
$0.7548 / $1.5095 | Buy Now | |
|
|
Quest Components | 80 |
|
$0.9818 / $1.9635 | Buy Now | |
|
|
Quest Components | 80 |
|
$0.6014 / $2.0045 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 600kHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 197 |
|
$0.6074 / $0.9797 | Buy Now |
|
DISTI #
OP07DD
|
TME | IC: operational amplifier, 600kHz, Ch: 1, ±3÷18VDC,6÷36VDC, SO8 Min Qty: 1 | 288 |
|
$1.0000 / $1.5600 | Buy Now |
US Tariff Estimator: OP07DD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP07DD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP07DD Part Data Attributes
|
|
OP07DD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP07DD
Texas Instruments
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.014 µA | |
| Bias Current-Max (IIB) @25C | 0.012 µA | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 600 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OP07DD
This table gives cross-reference parts and alternative options found for OP07DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OP07DD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OP07DD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1uF capacitor.
-
While the OP07DD can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited bandwidth (10kHz). A dedicated comparator like the LM339 or LM2901 is a better choice.
-
The input bias current of the OP07DD is typically 10nA, which can cause voltage offsets. To minimize this effect, use a high-impedance input source, add a bias current compensation resistor, or use a chopper-stabilized op-amp like the OP07CP.