Filter Your Search
1 - 9 of 9 results
|
OP07DNZ
Analog Devices Inc
|
$1.5645 | No | Yes | Active | 350 µV | 0.2 V/us | 1 nA | 1.85 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | -18 V | 18 V | AUTOMOTIVE | 600 | 1000000 | R-PDIP-T8 | Not Qualified | e3 | 127 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | ||||||
|
OP07DN
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 350 µV | 0.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 600 | R-PDIP-T8 | e0 | 127 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001BA, DIP-8 | 8 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||
|
OP07DN
STMicroelectronics
|
Check for Price | No | Obsolete | 150 µV | 0.17 V/us | 12 nA | 6 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | NO | 22 V | INDUSTRIAL | 500 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.33.00.01 | EAR99 | ||||||||||
|
OP07DN
Analog Devices Inc
|
Check for Price | No | Obsolete | 350 µV | 0.2 V/us | 1 nA | 1.85 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | -18 V | 18 V | AUTOMOTIVE | 600 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 127 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001BA, DIP-8 | 8 | unknown | 8542.33.00.01 | EAR99 | ||||||||||
|
ADOP07DN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | 22 V | COMMERCIAL | 300000 | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP-8 | 8 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||||||||||
|
OP07DNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 350 µV | 0.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 600 | R-PDIP-T8 | e3 | 127 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||
|
OP07DN8
Linear Technology
|
Check for Price | No | Obsolete | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 150000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||
|
ADOP-07DN
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.17 V/us | 12 nA | 5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 22 V | COMMERCIAL | 600 | 1200000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.33.00.01 | EAR99 | ||||||||||
|
OP-07DN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 150 µV | 0.3 V/us | 12 nA | 5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 120000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown |